Manufacturer Part #
KW-5R5C104-R
KW Series Ø13.5 mm 0.1 F 5.5 V 50 Ohm -40 to +85°C Coin Cell Supercapacitor
Product Specification Section
Eaton KW-5R5C104-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton KW-5R5C104-R - Technical Attributes
Attributes Table
Type: | Radial |
Capacitance: | 0.1F |
Rated Voltage: | 5.5V |
Dimension: | L 8.3mm x D 13.5mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
7,187
USA:
7,187
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$2.60
20
$2.54
50
$2.51
150
$2.47
400+
$2.40
Product Variant Information section
Available Packaging
Package Qty:
400 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole