text.skipToContent text.skipToNavigation

Manufacturer Part #

KW-5R5C104-R

KW Series Ø13.5 mm 0.1 F 5.5 V 50 Ohm -40 to +85°C Coin Cell Supercapacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Eaton KW-5R5C104-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 0.1F
Rated Voltage: 5.5V
Dimension: L  8.3mm x D  13.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,400
Germany (Online Only):
4,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$992.00
USD
Quantity
Web Price
400
$2.48
800
$2.44
1,200
$2.42
1,600
$2.40
2,000+
$2.35
Product Variant Information section