Manufacturer Part #
KR-5R5V105-R
KR Series 5.5 V 1 F Ø 19 x 19.5 mm Radial Coin Cell Super Capacitor
Product Specification Section
Eaton KR-5R5V105-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
03/03/2023 Details and Download
MPQ Change
06/20/2022 Details and Download
CLASSIFICATION OF CHANGE: Packaging DESCRIPTION OF CHANGE: Remove packaging foam and replaced with additional product trays. This change also increases the minimum order quantity, minimum ship quantity and increment. REASON FOR CHANGE: Reduce packaging materials and waste.EXPECTED INFLUENCE ON QUALITY, RELIABILITY, AND PERFORMANCE: There will be no effect on the quality, reliability, or performance. There are no changes to form, fit, and function of the devicesTIME SCHEDULE: Start Shipment Date: September 1
Part Status:
Active
Active
Eaton KR-5R5V105-R - Technical Attributes
Attributes Table
Type: | Radial |
Capacitance: | 1F |
Rated Voltage: | 5.5V |
Dimension: | L 19.5mm x D 19mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
4,500
Germany (Online Only):
4,500
Factory Lead Time:
12 Weeks
Quantity
Web Price
100
$2.79
200
$2.75
400
$2.70
500
$2.69
1,500+
$2.60
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole