text.skipToContent text.skipToNavigation

Manufacturer Part #

KR-5R5V105-R

KR Series 5.5 V 1 F Ø 19 x 19.5 mm Radial Coin Cell Super Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code:
Product Specification Section
Eaton KR-5R5V105-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1F
Rated Voltage: 5.5V
Dimension: L  19.5mm x D  19mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$2,600.00
USD
Quantity
Web Price
1
$2.95
30
$2.88
100
$2.79
250
$2.73
750+
$2.60