text.skipToContent text.skipToNavigation

Manufacturer Part #

KR-5R5H224-R

KR Series 5.5 V 0.22 F Ø 11.5 x 5 mm Radial Coin Cell Super Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2341
Product Specification Section
Eaton KR-5R5H224-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 0.22F
Rated Voltage: 5.5V
Dimension: L  5mm x D  11.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
40,180
USA:
40,180
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.18
USD
Quantity
Unit Price
1
$1.18
30
$1.17
100
$1.15
300
$1.13
1,000+
$1.10