Manufacturer Part #
KR-5R5H224-R
KR Series 5.5 V 0.22 F Ø 11.5 x 5 mm Radial Coin Cell Super Capacitor
Product Specification Section
Eaton KR-5R5H224-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Eaton KR-5R5H224-R - Technical Attributes
Attributes Table
Type: | Radial |
Capacitance: | 0.22F |
Rated Voltage: | 5.5V |
Dimension: | L 5mm x D 11.5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$1.18
30
$1.17
100
$1.15
300
$1.13
1,000+
$1.10
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole