text.skipToContent text.skipToNavigation

Manufacturer Part #

HV1325-2R7156-R

HV Series 2.7v 15 F 13.5x18.4mm LS=5mm Low ESR High Power Radial SuperCapaictor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2122
Product Specification Section
Eaton HV1325-2R7156-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 15F
Rated Voltage: 2.7V
Tolerance (%): -10% to +30%
ESR (Equivalent Series Resistance): 0.03Ω
Leakage Current: 23µA
Operating Temp Range: -40°C to +65°C
Lead Spacing: 5mm
Dimension: L  28.4mm x D  13mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.15
USD
Quantity
Unit Price
1
$2.15
25
$2.10
75
$2.07
200
$2.05
500+
$1.99