Manufacturer Part #
HV1325-2R7156-R
HV Series 2.7v 15 F 13.5x18.4mm LS=5mm Low ESR High Power Radial SuperCapaictor
Product Specification Section
Eaton HV1325-2R7156-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton HV1325-2R7156-R - Technical Attributes
Attributes Table
Type: | Radial |
Capacitance: | 15F |
Rated Voltage: | 2.7V |
Tolerance (%): | -10% to +30% |
ESR (Equivalent Series Resistance): | 0.03Ω |
Leakage Current: | 23µA |
Operating Temp Range: | -40°C to +65°C |
Lead Spacing: | 5mm |
Dimension: | L 28.4mm x D 13mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$1.99
200
$1.97
300
$1.96
500
$1.95
1,000+
$1.92
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Through Hole