text.skipToContent text.skipToNavigation

Manufacturer Part #

HV0810-2R7105-R

HV Series 2.7 V 1 F -10% +30% LS=3.5 mm Radial SuperCapacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code:
Product Specification Section
Eaton HV0810-2R7105-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1F
Rated Voltage: 2.7V
Dimension: L  13.5mm x D  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$49.00
USD
Quantity
Unit Price
100
$0.49
300
$0.48
500
$0.475
2,000
$0.46
3,000+
$0.45