text.skipToContent text.skipToNavigation

Manufacturer Part #

HV0810-2R7105-R

HV Series 2.7 V 1 F -10% +30% LS=3.5 mm Radial SuperCapacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code:
Product Specification Section
Eaton HV0810-2R7105-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1F
Rated Voltage: 2.7V
Dimension: L  13.5mm x D  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$96.50
USD
Quantity
Unit Price
100
$0.965
300
$0.94
400
$0.935
1,000
$0.915
1,500+
$0.895