text.skipToContent text.skipToNavigation

Manufacturer Part #

04023J0R3PBSTR

0402 25 V 0.3 pF ±0.02 pF Tolerance Accu-P Thin Film RF/Microwave Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
KYOCERA AVX 04023J0R3PBSTR - Technical Attributes
Attributes Table
Capacitance: 0.3pF
Rated Voltage: 25V
Tolerance (pF): ±0.02pF
Dielectric Technology: ACCU-P
Temp Coefficient (ppm/C): ±30ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,250.00
USD
Quantity
Web Price
5,000+
$0.25
Product Variant Information section