text.skipToContent text.skipToNavigation

Manufacturer Part #

NOJD107M010RWJ

NOJ Series 2917 100 uF ±20 % 10V Surface Mount Niobium Oxide Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX NOJD107M010RWJ - Technical Attributes
Attributes Table
Capacitance: 100µF
Rated Voltage: 10V
Case Size: 2917 (7343 Metric)
Tolerance (%): ±20%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$217.50
USD
Quantity
Unit Price
500
$0.435
1,000
$0.425
2,000
$0.42
2,500+
$0.415