NOJA475M010RWJ in Reel by KYOCERA AVX | Niobium Oxide Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NOJA475M010RWJ

NOJ Series 1206 4.7 uF ±20 % 10 V Surface Mount Niobium Oxide Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX NOJA475M010RWJ - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Rated Voltage: 10V
Case Size: 1206 (3216 Metric)
Tolerance (%): ±20%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$208.00
USD
Quantity
Unit Price
2,000
$0.104
4,000
$0.102
6,000
$0.101
10,000+
$0.0981
Product Variant Information section