Manufacturer Part #
SSF400V223JFH-CL23BII
SSF Series 400 V 0.022 uF ±5 % Radial Metallized Polyester Film Capacitor
Product Specification Section
Surge SSF400V223JFH-CL23BII - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge SSF400V223JFH-CL23BII - Technical Attributes
Attributes Table
Style: | Metallized Polyester |
Capacitance: | 0.022µF |
Rated Voltage: | 400V |
Lead Spacing: | 5mm |
Tolerance (%): | ±5% |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,100
$0.0883
4,200
$0.0868
8,400
$0.0854
10,500
$0.0849
31,500+
$0.082
Product Variant Information section
Available Packaging
Package Qty:
2100 per
Package Style:
RADIAL
Mounting Method:
Through Hole