text.skipToContent text.skipToNavigation

Manufacturer Part #

SSF400V223JFH-CL23BII

SSF Series 400 V 0.022 uF ±5 % Radial Metallized Polyester Film Capacitor

Product Specification Section
Surge SSF400V223JFH-CL23BII - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.022µF
Rated Voltage: 400V
Lead Spacing: 5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
302
USA:
302
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.14
USD
Quantity
Web Price
1
$0.142
20
$0.129
150
$0.121
1,000
$0.113
5,000+
$0.105