text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-U1C154JC9

ECW Series 16 V 0.15 uF ±5 % Stacked Metallized Polyethylene Film Chip Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2237
Product Specification Section
Panasonic ECW-U1C154JC9 - Technical Attributes
Attributes Table
Style: Metallized Polyethylene
Capacitance: 0.15µF
Rated Voltage: 16V
Tolerance (%): ±5%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,410.00
USD
Quantity
Unit Price
3,000+
$0.47