Manufacturer Part #
ECW-U1C154JC9
ECW Series 16 V 0.15 uF ±5 % Stacked Metallized Polyethylene Film Chip Capacitor
Product Specification Section
Panasonic ECW-U1C154JC9 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ECW-U1C154JC9 - Technical Attributes
Attributes Table
Style: | Metallized Polyethylene |
Capacitance: | 0.15µF |
Rated Voltage: | 16V |
Tolerance (%): | ±5% |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$0.47
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount