Manufacturer Part #
ECW-FG2J225J
ECWFG Series 630 V 2.2 uF 5 % 31.5x24.5x12mm LS=27.5mm Metallized Film Capacitor
Product Specification Section
Panasonic ECW-FG2J225J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ECW-FG2J225J - Technical Attributes
Attributes Table
Style: | Metallized Film |
Capacitance: | 2.2µF |
Rated Voltage: | 630V |
Lead Spacing: | 27.5mm |
Tolerance (%): | ±5% |
Operating Temp Range: | -40°C to +110°C |
Dimension: | L 31.5mm x W 12mm x H 24.5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
200
$0.785
400
$0.775
600
$0.765
1,000
$0.76
2,000+
$0.74
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole