text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-FE2W104K

ECWFE LONG STRAIGHT LEAD 450V 0.1uF 10%TOL 13x5x10.5MM(LxTxH) LS=10MM

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic ECW-FE2W104K - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.1µF
Rated Voltage: 450V
Lead Spacing: 10mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Insulation Resistance: 30GΩ
Dissipation Factor: 0.1%
Dimension: L  13mm x W  5mm x H  10.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$133.00
USD
Quantity
Unit Price
1,000
$0.133
2,000
$0.131
4,000
$0.129
15,000+
$0.126