Manufacturer Part #
ECW-FE2W104K
ECWFE LONG STRAIGHT LEAD 450V 0.1uF 10%TOL 13x5x10.5MM(LxTxH) LS=10MM
Product Specification Section
Panasonic ECW-FE2W104K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ECW-FE2W104K - Technical Attributes
Attributes Table
Style: | Metallized Polypropylene |
Capacitance: | 0.1µF |
Rated Voltage: | 450V |
Lead Spacing: | 10mm |
Tolerance (%): | ±10% |
Operating Temp Range: | -40°C to +105°C |
Insulation Resistance: | 30GΩ |
Dissipation Factor: | 0.1% |
Dimension: | L 13mm x W 5mm x H 10.5mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
28,750
USA:
28,750
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.122
250
$0.12
750
$0.117
2,500
$0.115
7,500+
$0.11
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole