text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-FD2W224KQ

ECW-FD Series 0.22 uF 450 V 12.6 x 5 mm LS=10 mm Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2241
Product Specification Section
Panasonic ECW-FD2W224KQ - Technical Attributes
Attributes Table
Style: Metallized Polyethylene
Capacitance: 0.22µF
Rated Voltage: 450V
Lead Spacing: 5mm
Tolerance (%): ±10%
Dimension: L  12.6mm x W  5mm x H  14.6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
23,200
USA:
23,200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13.10
USD
Quantity
Unit Price
100
$0.131
400
$0.128
1,500
$0.125
4,000
$0.123
10,000+
$0.119