Manufacturer Part #
ECW-FD2W224KQ
ECW-FD Series 0.22 uF 450 V 12.6 x 5 mm LS=10 mm Metallized PP Film Capacitor
Product Specification Section
Panasonic ECW-FD2W224KQ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ECW-FD2W224KQ - Technical Attributes
Attributes Table
Style: | Metallized Polyethylene |
Capacitance: | 0.22µF |
Rated Voltage: | 450V |
Lead Spacing: | 5mm |
Tolerance (%): | ±10% |
Dimension: | L 12.6mm x W 5mm x H 14.6mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
100
$0.131
400
$0.128
1,500
$0.125
4,000
$0.123
10,000+
$0.119
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Through Hole