text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E6824KF

ECQ Series 630 V 0.82uF LS=27.5 mm Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic ECQ-E6824KF - Technical Attributes
Attributes Table
Style: Metallized Polyethylene
Capacitance: 0.82µF
Rated Voltage: 630V
Lead Spacing: 27.5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$760.00
USD
Quantity
Unit Price
1,000
$0.76
2,000+
$0.74