Manufacturer Part #
ECQ-E6824KF
ECQ Series 630 V 0.82uF LS=27.5 mm Radial Metallized Polyester Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2301 | ||||||||||
Product Specification Section
Panasonic Industry ECQ-E6824KF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ECQ-E6824KF - Technical Attributes
Attributes Table
| Style: | Metallized Polyethylene |
| Capacitance: | 0.82µF |
| Rated Voltage: | 630V |
| Lead Spacing: | 27.5mm |
| Tolerance (%): | ±10% |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
32,000
USA:
32,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
25
$0.825
75
$0.805
200
$0.79
400
$0.775
1,250+
$0.74
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole