text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E2474KF

ECQE Series 250 V 0.47 uF ±10 % LS=15 mm Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2438
Product Specification Section
Panasonic ECQ-E2474KF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.47µF
Rated Voltage: 250V
Lead Spacing: 15mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
35
USA:
35
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
35
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.18
USD
Quantity
Unit Price
100
$0.148
400
$0.144
1,500
$0.14
4,000
$0.138
10,000+
$0.134