text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E2474KF

ECQE Series 250 V 0.47 uF ±10 % LS=15 mm Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2443
Product Specification Section
Panasonic ECQ-E2474KF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.47µF
Rated Voltage: 250V
Lead Spacing: 15mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
18,400
USA:
18,400
100
Factory Stock:Factory Stock:
-1
Factory Lead Time:
28 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.15
USD
Quantity
Unit Price
1
$0.148
200
$0.146
750
$0.142
2,000
$0.14
7,500+
$0.134