CMPPAC310V224K15T5 in Ammo Pack by Surge | Film Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CMPPAC310V224K15T5

CMPP Series 310 V 0.22 uF ±10% Radial X2 Suppression Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge CMPPAC310V224K15T5 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.22µF
Rated Voltage (VAC): 310VAC
Lead Spacing: 15mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100000
Multiple Of:
500
Total
$9,000.00
USD
Quantity
Unit Price
500
$0.0981
1,000
$0.0962
2,000
$0.0943
2,500
$0.0937
7,500+
$0.09