Manufacturer Part #
CMPPAC310V224K15T5
CMPP Series 310 V 0.22 uF ±10% Radial X2 Suppression Capacitor
Product Specification Section
Surge CMPPAC310V224K15T5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge CMPPAC310V224K15T5 - Technical Attributes
Attributes Table
Style: | Metallized Polypropylene |
Capacitance: | 0.22µF |
Rated Voltage (VAC): | 310VAC |
Lead Spacing: | 15mm |
Tolerance (%): | ±10% |
Operating Temp Range: | -40°C to +105°C |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.117
5
$0.109
30
$0.101
100
$0.0964
250+
$0.09
Product Variant Information section
Available Packaging
Package Qty:
500 per Cut Tape
Package Style:
RADIAL
Mounting Method:
Through Hole