text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233920104

X2 MKP 100NF 20% 310VAC PITCH 10MM

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Vishay BFC233920104 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.1µF
Rated Voltage: 630V
Rated Voltage (VAC): 310VAC
Lead Spacing: 10mm
Tolerance (%): ±20%
Dimension: L  12.5mm x W  6mm x H  12mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
130,542
USA:
130,542
301,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.15
USD
Quantity
Web Price
1
$0.146
250
$0.142
1,000
$0.137
2,500
$0.133
10,000+
$0.124
Product Variant Information section