Manufacturer Part #
BFC233920104
X2 MKP 100NF 20% 310VAC PITCH 10MM
Product Specification Section
Vishay BFC233920104 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay BFC233920104 - Technical Attributes
Attributes Table
Style: | Metallized Polypropylene |
Capacitance: | 0.1µF |
Rated Voltage: | 630V |
Rated Voltage (VAC): | 310VAC |
Lead Spacing: | 10mm |
Tolerance (%): | ±20% |
Dimension: | L 12.5mm x W 6mm x H 12mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.28
150
$0.27
400
$0.26
1,500
$0.25
4,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
750 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole