text.skipToContent text.skipToNavigation

Manufacturer Part #

475K100CS4G

CS4 Series 100 V 4.7 uF ±10 % SMT Metallized Polyester Capstick® Capacitor

ECAD Model:
Mfr. Name: Paktron Capacitors
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Paktron Capacitors 475K100CS4G - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 4.7µF
Rated Voltage: 100V
Lead Spacing: 2.54mm
Tolerance (%): ±10%
Mounting Method: Surface Mount
Features & Applications
ITW Paktron specializes in Ultra Low ESR multilayer polymer film capacitors and leads in Film-Chip and SMT designs. The Quencharc, an R-C Network/Snubber is among them.

Like all film capacitors, the Capstick has “true” voltage ratings and unlike other dielectric systems require no voltage deratings for maximizing reliability (MTBF) or use life. It is ideal for high frequency switching power supplies and DC to DC converters.

The Capstick is a Metallized PET-SMD (Low Shrinkage Polyester) dielectric – MLP Capacitor Styles. It is a lead frame style film capacitor that has an epoxy coated case style. The voltage ranges from 50 to 500 VDC and the capacitance ranges from 0.33 to 20.0 uf.  

The Capstick is characterised by its surface mount capability, low ESR-ESL and high ripple current / high capacitance. Its operating temperature ranges from -55’C to 125’C.

The 475K100CS4G is a 100 VDC 4.7 uf Capstick capacitor. It has a tolerance of +/- 10% . The 475K100CS4G comes in anti-static tube packaging.

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Global Stock:
5,383
USA:
5,383
18,375
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$6.57
USD
Quantity
Unit Price
1
$6.57
5
$6.48
25
$6.40
50
$6.36
150+
$6.25
Product Variant Information section