text.skipToContent text.skipToNavigation

Manufacturer Part #

VY2152M31Y5US6UV7

VY2 Series 1500 pF 440VAC/300VAC Y5U X1/Y2 Radial Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2231
Product Specification Section
Vishay VY2152M31Y5US6UV7 - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 1500pF
Tolerance (%): ±20%
Rated Voltage (VAC): 440VAC
Operating Temp Range: -40°C to +125°C
Lead Spacing: 7.5mm
Dimension: D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$87.70
USD
Quantity
Unit Price
1,000
$0.0877
3,000
$0.0852
4,000
$0.0846
10,000
$0.0826
15,000+
$0.0807