Manufacturer Part #
VY2152M31Y5US6UV7
VY2 Series 1500 pF 440VAC/300VAC Y5U X1/Y2 Radial Ceramic Disc Capacitor
Product Specification Section
Vishay VY2152M31Y5US6UV7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VY2152M31Y5US6UV7 - Technical Attributes
Attributes Table
Dielectric: | Y5U |
Capacitance: | 1500pF |
Tolerance (%): | ±20% |
Rated Voltage (VAC): | 440VAC |
Operating Temp Range: | -40°C to +125°C |
Lead Spacing: | 7.5mm |
Dimension: | D 8mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.0877
3,000
$0.0852
4,000
$0.0846
10,000
$0.0826
15,000+
$0.0807
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Mounting Method:
Through Hole