Manufacturer Part #
VY2103M63Y5US63V7
VY2 Series Ø 16 x 5 mm 10 nF 440/300VAC ±20% Y5U LS=7.5mm Ceramic Disc Capacitor
Product Specification Section
Vishay VY2103M63Y5US63V7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VY2103M63Y5US63V7 - Technical Attributes
Attributes Table
Dielectric: | Y5U |
Capacitance: | 0.01µF |
Tolerance (%): | ±20% |
Rated Voltage (VAC): | 440VAC/300VAC |
Dimension: | T 5mm x D 16mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.171
1,500
$0.167
2,500
$0.166
5,000
$0.164
10,000+
$0.16
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole