text.skipToContent text.skipToNavigation

Manufacturer Part #

VY1102M35Y5UQ63V0

VY1 Series Ø 9 x 5 mm 1 nF 760/500 VAC ±20 % Y5U LS=10mm Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Vishay VY1102M35Y5UQ63V0 - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 1000pF
Tolerance (%): ±20%
Rated Voltage (VAC): 760VAC/500VAC
Dimension: T  5mm x D  9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
32,000
USA:
2,000
Germany (Online Only):
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.60
USD
Quantity
Unit Price
1,000
$0.0826
3,000
$0.0804
5,000
$0.0793
10,000
$0.0779
20,000+
$0.0758
Product Variant Information section