text.skipToContent text.skipToNavigation

Manufacturer Part #

S472K69Y5PP63K7R

CAP CER 4700PF 2KV Y5P RADIAL - Specialty Ceramic Capacitors

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
Vishay S472K69Y5PP63K7R - Technical Attributes
Attributes Table
Dielectric: Y5P
Capacitance: 4700pF
Tolerance (%): ±10%
Rated Voltage: 2000V
Operating Temp Range: -30°C to +125°C
Lead Spacing: 7.5mm
Dimension: L  4.5mm x D  17.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
12,500
USA:
12,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$76.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Unit Price
500
$0.152
1,500
$0.149
2,500
$0.147
5,000
$0.145
10,000+
$0.142
Product Variant Information section