Manufacturer Part #
S472K69Y5PP63K7R
CAP CER 4700PF 2KV Y5P RADIAL - Specialty Ceramic Capacitors
Product Specification Section
Vishay S472K69Y5PP63K7R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay S472K69Y5PP63K7R - Technical Attributes
Attributes Table
Dielectric: | Y5P |
Capacitance: | 4700pF |
Tolerance (%): | ±10% |
Rated Voltage: | 2000V |
Operating Temp Range: | -30°C to +125°C |
Lead Spacing: | 7.5mm |
Dimension: | L 4.5mm x D 17.5mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
42,500
USA:
42,500
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
500
$0.158
1,500
$0.153
2,500
$0.15
7,500
$0.146
12,500+
$0.141
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole