Manufacturer Part #
DE2E3SA222MN3AY02F
0.0022uF 400VAC E 20% (9 X 5mm) Radial - Specialty Ceramic Capacitors
Product Specification Section
Murata DE2E3SA222MN3AY02F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata DE2E3SA222MN3AY02F - Technical Attributes
Attributes Table
Dielectric: | E |
Capacitance: | 2200pF |
Tolerance (%): | ±20% |
Rated Voltage (VAC): | 400VAC |
Operating Temp Range: | -40°C to +125°C |
Lead Spacing: | 7.5mm |
Dimension: | T 5mm x D 9mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.128
10
$0.117
40
$0.111
125
$0.106
400+
$0.0984
Product Variant Information section
Available Packaging
Package Qty:
900 per
Package Style:
RADIAL
Mounting Method:
Through Hole