text.skipToContent text.skipToNavigation

Manufacturer Part #

DE2E3SA222MN3AY02F

0.0022uF 400VAC E 20% (9 X 5mm) Radial - Specialty Ceramic Capacitors

Product Specification Section
Murata DE2E3SA222MN3AY02F - Technical Attributes
Attributes Table
Dielectric: E
Capacitance: 2200pF
Tolerance (%): ±20%
Rated Voltage (VAC): 400VAC
Operating Temp Range: -40°C to +125°C
Lead Spacing: 7.5mm
Dimension: T  5mm x D  9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
900
Multiple Of:
900
Total
$96.30
USD
Quantity
Unit Price
900
$0.107
2,700
$0.104
3,600
$0.103
9,000
$0.101
13,500+
$0.0984