text.skipToContent text.skipToNavigation

Manufacturer Part #

D471K20Y5PH63J5R

D Series 470 pF 100 V ±10 % Y5P Radial Through Hole Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Vishay D471K20Y5PH63J5R - Technical Attributes
Attributes Table
Dielectric: Y5P
Capacitance: 470pF
Tolerance (%): ±10%
Rated Voltage: 100V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
11,000
USA:
11,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.50
USD
Quantity
Unit Price
1,000
$0.0325
3,000
$0.0317
10,000
$0.0308
20,000
$0.0303
40,000+
$0.0294
Product Variant Information section