Manufacturer Part #
D471K20Y5PH63J5R
D Series 470 pF 100 V ±10 % Y5P Radial Through Hole Ceramic Disc Capacitor
Product Specification Section
Vishay D471K20Y5PH63J5R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay D471K20Y5PH63J5R - Technical Attributes
Attributes Table
Dielectric: | Y5P |
Capacitance: | 470pF |
Tolerance (%): | ±10% |
Rated Voltage: | 100V |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.0325
3,000
$0.0317
10,000
$0.0308
20,000
$0.0303
40,000+
$0.0294
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole