text.skipToContent text.skipToNavigation

Manufacturer Part #

DE1E3KX102MA4BN01F

DE1 Series Ø 7 x 7 mm 1000 pF 250 VAC ±20% LS=10 mm Radial Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Murata DE1E3KX102MA4BN01F - Technical Attributes
Attributes Table
Dielectric: E
Capacitance: 1000pF
Rated Voltage (VAC): 250VAC
Tolerance (%): ±20%
Dimension: T  7mm x D  7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,750
Germany (Online Only):
4,750
19,250
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$14.18
USD
Quantity
Unit Price
250
$0.0567
1,000
$0.0548
3,750
$0.0531
10,000
$0.0518
25,000+
$0.0499
Product Variant Information section