DE1E3KX102MA4BN01F in Bulk by Murata | Single Layer Ceramic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DE1E3KX102MA4BN01F

DE1 Series Ø 7 x 7 mm 1000 pF 250 VAC ±20% LS=10 mm Radial Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Murata DE1E3KX102MA4BN01F - Technical Attributes
Attributes Table
Dielectric: E
Capacitance: 1000pF
Rated Voltage (VAC): 250VAC
Tolerance (%): ±20%
Dimension: T  7mm x D  7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
25,977
USA:
25,977
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.13
USD
Quantity
Unit Price
1
$0.131
200
$0.129
750
$0.126
2,000
$0.124
7,500+
$0.119
Product Variant Information section