text.skipToContent text.skipToNavigation

Manufacturer Part #

ZRB18AR6YA475ME05L

Multilayer Ceramic Capacitors 0603 35v x5r 475 20% tol

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2319
Product Specification Section
Murata ZRB18AR6YA475ME05L - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 35V
Tolerance (%): ±20%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Dimension: T  1mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$234.00
USD
Quantity
Unit Price
3,000
$0.078
6,000
$0.0766
9,000
$0.0758
12,000
$0.0753
15,000+
$0.0735