Manufacturer Part #
ZRB18AR6YA475ME05L
Multilayer Ceramic Capacitors 0603 35v x5r 475 20% tol
Product Specification Section
Murata ZRB18AR6YA475ME05L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata ZRB18AR6YA475ME05L - Technical Attributes
Attributes Table
Capacitance: | 4.7µF |
Dielectric: | X5R |
Rated Voltage: | 35V |
Tolerance (%): | ±20% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Case Size: | 0603 (1608 Metric) |
Dimension: | T 1mm x W 0.8mm x L 1.6mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
3,000
$0.0424
6,000
$0.0417
12,000
$0.041
15,000
$0.0408
45,000+
$0.0395
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount