Manufacturer Part #
ZRB18AD71A106KE01L
0603 10 uF 10 V ±10% Tolerance X7T Surface Mount Multilayer Ceramic Capacitor
Product Specification Section
Murata ZRB18AD71A106KE01L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata ZRB18AD71A106KE01L - Technical Attributes
Attributes Table
Capacitance: | 10µF |
Dielectric: | X7T |
Rated Voltage: | 10V |
Tolerance (%): | ±10% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0603 (1608 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,390
USA:
1,390
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount