text.skipToContent text.skipToNavigation

Manufacturer Part #

ZRB18AD71A106KE01L

0603 10 uF 10 V ±10% Tolerance X7T Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
Murata ZRB18AD71A106KE01L - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7T
Rated Voltage: 10V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$263.10
USD
Quantity
Unit Price
3,000
$0.0877
6,000
$0.0861
9,000
$0.0853
12,000
$0.0846
15,000+
$0.0827