SR215E104MARTR1 in Reel by KYOCERA AVX | Multilayer Ceramic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SR215E104MARTR1

SR Series 5.08 x 5.08 mm 100nF 50V ±20% Tol. Z5U Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
KYOCERA AVX SR215E104MARTR1 - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: Z5U
Rated Voltage: 50V
Tolerance (%): ±20%
Operating Temp Range: 10°C to 85°C
Lead Spacing: 5.08mm
Dimension: H  5.08mm x T  3.175mm x W  5.08mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
9,000
USA:
9,000
180,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$375.00
USD
Quantity
Unit Price
3,000
$0.125
6,000
$0.124
9,000
$0.123
12,000
$0.122
15,000+
$0.12