SR215E104MARTR1 in Cut Tape by KYOCERA AVX | Multilayer Ceramic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SR215E104MARTR1

SR Series 5.08 x 5.08 mm 100nF 50V ±20% Tol. Z5U Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2133
Product Specification Section
KYOCERA AVX SR215E104MARTR1 - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: Z5U
Rated Voltage: 50V
Tolerance (%): ±20%
Operating Temp Range: 10°C to 85°C
Lead Spacing: 5.08mm
Dimension: H  5.08mm x T  3.175mm x W  5.08mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,950
USA:
2,950
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.47
USD
Quantity
Unit Price
1
$0.465
15
$0.385
75
$0.335
300
$0.295
1,500+
$0.245