Manufacturer Part #
NMC0603X7R102K50TRPF
NMC Series 0603 1 nF 50 V ±10 % Tolerance X7R SMT Ceramic Capacitor
Product Specification Section
NIC Components NMC0603X7R102K50TRPF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NMC0603X7R102K50TRPF - Technical Attributes
Attributes Table
Capacitance: | 1000pF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 2.5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0603 (1608 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.0047
15
$0.0041
100
$0.0038
400
$0.0035
2,000+
$0.0031
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount